
RR1220P-1621-D-M | |
|---|---|
DigiKey Part Number | 408-RR1220P-1621-D-MTR-ND - Tape & Reel (TR) 408-RR1220P-1621-D-MCT-ND - Cut Tape (CT) 408-RR1220P-1621-D-MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR1220P-1621-D-M |
Description | RES SMD 1.62KOHM 0.5% 1/10W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.62 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR1220P-1621-D-M Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.020" (0.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.20900 | kr.2.09 |
| 25 | kr.0.19280 | kr.4.82 |
| 50 | kr.0.18140 | kr.9.07 |
| 100 | kr.0.17180 | kr.17.18 |
| 250 | kr.0.15900 | kr.39.75 |
| 500 | kr.0.15038 | kr.75.19 |
| 1.000 | kr.0.14227 | kr.142.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.13696 | kr.684.80 |
| 10.000 | kr.0.13062 | kr.1,306.20 |
| 15.000 | kr.0.12723 | kr.1,908.45 |
| 25.000 | kr.0.12327 | kr.3,081.75 |
| 35.000 | kr.0.12086 | kr.4,230.10 |
| 50.000 | kr.0.11846 | kr.5,923.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

