
RR0816Q-56R2-D-73R | |
|---|---|
DigiKey Part Number | 408-RR0816Q-56R2-D-73RTR-ND - Tape & Reel (TR) 408-RR0816Q-56R2-D-73RCT-ND - Cut Tape (CT) 408-RR0816Q-56R2-D-73RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR0816Q-56R2-D-73R |
Description | RES SMD 56.2 OHM 0.5% 1/16W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 56.2 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR0816Q-56R2-D-73R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.16000 | kr.1.60 |
| 25 | kr.0.14840 | kr.3.71 |
| 50 | kr.0.14200 | kr.7.10 |
| 100 | kr.0.13380 | kr.13.38 |
| 250 | kr.0.12416 | kr.31.04 |
| 500 | kr.0.11724 | kr.58.62 |
| 1.000 | kr.0.11091 | kr.110.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.10506 | kr.525.30 |
| 10.000 | kr.0.10013 | kr.1,001.30 |
| 15.000 | kr.0.09748 | kr.1,462.20 |
| 25.000 | kr.0.08825 | kr.2,206.25 |
| 35.000 | kr.0.08789 | kr.3,076.15 |
| 50.000 | kr.0.08754 | kr.4,377.00 |
| 60.000 | kr.0.08737 | kr.5,242.20 |
| 120.000 | kr.0.08652 | kr.10,382.40 |
| 125.000 | kr.0.08634 | kr.10,792.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |



