


RR0816Q-49R9-D-68R | |
---|---|
DigiKey Part Number | RR08Q49.9DTR-ND - Tape & Reel (TR) RR08Q49.9DCT-ND - Cut Tape (CT) RR08Q49.9DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR0816Q-49R9-D-68R |
Description | RES SMD 49.9 OHM 0.5% 1/16W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR0816Q-49R9-D-68R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.16000 | kr.1.60 |
25 | kr.0.14840 | kr.3.71 |
50 | kr.0.14200 | kr.7.10 |
100 | kr.0.13380 | kr.13.38 |
250 | kr.0.12416 | kr.31.04 |
500 | kr.0.11724 | kr.58.62 |
1.000 | kr.0.11091 | kr.110.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.10506 | kr.525.30 |
10.000 | kr.0.09613 | kr.961.30 |
15.000 | kr.0.09221 | kr.1,383.15 |
25.000 | kr.0.08825 | kr.2,206.25 |
35.000 | kr.0.08789 | kr.3,076.15 |
50.000 | kr.0.08754 | kr.4,377.00 |
60.000 | kr.0.08737 | kr.5,242.20 |
120.000 | kr.0.08652 | kr.10,382.40 |
125.000 | kr.0.08634 | kr.10,792.50 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |