Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RR0816Q-22R6-D-35R | |
|---|---|
DigiKey Part Number | RR0816Q-22R6-D-35R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RR0816Q-22R6-D-35R |
Description | RES SMD 22.6 OHM 0.5% 1/16W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22.6 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR0816Q-22R6-D-35R Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG1608Q-22R6-D-T5 | Susumu | 0 | RG1608Q-22R6-D-T5-ND | kr.0.22747 | Upgrade |
| CPF0603B22R6E1 | TE Connectivity Passive Product | 1.000 | 1712-CPF0603B22R6E1CT-ND | kr.1.52000 | Upgrade |
| RN73C1J22R6BTDF | TE Connectivity Passive Product | 0 | RN73C1J22R6BTDF-ND | kr.2.69868 | Upgrade |
| RP73PF1J22R6BTDF | TE Connectivity Passive Product | 2.860 | A109950CT-ND | kr.1.90000 | Upgrade |
| RT0603BRD0722R6L | YAGEO | 6.965 | 13-RT0603BRD0722R6LCT-ND | kr.0.63000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.10408 | kr.520.40 |
| Unit Price without VAT: | kr.0.10408 |
|---|---|
| Unit Price with VAT: | kr.0.13010 |





