Image for RR0816PD-5-KIT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR0816PD-5-KIT

DigiKey Part Number
RR0816PD-5-KIT-ND
Manufacturer
Manufacturer Product Number
RR0816PD-5-KIT
Description
RES KIT 69.8K-360K 1/16W 360PCS
Customer Reference
Detailed Description
Thin Film Resistor Kit 69.8k ~ 360k Ohm ±0.5% 1/16W Surface Mount 360 Pieces (36 Values - 10 Each)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance (Ohms)
69.8k ~ 360k
Manufacturer
Susumu
Power (Watts)
1/16W
Series
Tolerance
±0.5%
Packaging
Bag
Quantity
360 Pieces (36 Values - 10 Each)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Kit Type
Thin Film
Packages Included
0603 (1608 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Non-Cancelable/Non-Returnable
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.158.37000kr.158.37
Manufacturers Standard Package
Unit Price without VAT:kr.158.37000
Unit Price with VAT:kr.197.96250
Kit Contents
Part NumberDescriptionQuantity
RR0816P-104-DRES SMD 100K OHM 0.5% 1/16W 060310
RR0816P-154-DRES SMD 150K OHM 0.5% 1/16W 060310
RR0816P-204-DRES SMD 200K OHM 0.5% 1/16W 060310
RR0816P-224-DRES SMD 220K OHM 0.5% 1/16W 060310
RR0816P-823-DRES SMD 82K OHM 0.5% 1/16W 060310
Show More