
RR0816P-683-D | |
|---|---|
DigiKey Part Number  | RR08P68.0KDTR-ND - Tape & Reel (TR) RR08P68.0KDCT-ND - Cut Tape (CT) RR08P68.0KDDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RR0816P-683-D  | 
Description  | RES SMD 68K OHM 0.5% 1/16W 0603  | 
Manufacturer Standard Lead Time  | 22 Weeks  | 
Customer Reference  | |
Detailed Description  | 68 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RR0816P-683-D Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | -  | |
Temperature Coefficient  | ±25ppm/°C  | |
Operating Temperature  | -55°C ~ 125°C  | |
Package / Case  | 0603 (1608 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | 0.020" (0.50mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.16000 | kr.1.60 | 
| 25 | kr.0.14840 | kr.3.71 | 
| 50 | kr.0.14200 | kr.7.10 | 
| 100 | kr.0.13380 | kr.13.38 | 
| 250 | kr.0.12416 | kr.31.04 | 
| 500 | kr.0.11724 | kr.58.62 | 
| 1.000 | kr.0.11091 | kr.110.91 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.10506 | kr.525.30 | 
| 10.000 | kr.0.09613 | kr.961.30 | 
| 15.000 | kr.0.09221 | kr.1,383.15 | 
| 25.000 | kr.0.08825 | kr.2,206.25 | 
| 35.000 | kr.0.08789 | kr.3,076.15 | 
| 50.000 | kr.0.08754 | kr.4,377.00 | 
| 60.000 | kr.0.08737 | kr.5,242.20 | 
| 120.000 | kr.0.08652 | kr.10,382.40 | 
| 125.000 | kr.0.08634 | kr.10,792.50 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 

