226 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR0816P-2260-D-35A

DigiKey Part Number
408-RR0816P-2260-D-35ATR-ND - Tape & Reel (TR)
408-RR0816P-2260-D-35ACT-ND - Cut Tape (CT)
408-RR0816P-2260-D-35ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RR0816P-2260-D-35A
Description
RES SMD 226 OHM 0.5% 1/16W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
226 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RR0816P-2260-D-35A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-3AEB2260VPanasonic Industry12.459P226DBCT-NDkr.0.63000Upgrade
RP73PF1J226RBTDFTE Connectivity Passive Product390A110046CT-NDkr.1.90000Upgrade
RT0603BRD07226RLYAGEO6.799YAG1589CT-NDkr.0.63000Upgrade
In-Stock: 4.950
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.16500kr.1.65
25kr.0.15480kr.3.87
50kr.0.14700kr.7.35
100kr.0.13950kr.13.95
250kr.0.12908kr.32.27
500kr.0.12198kr.60.99
1.000kr.0.11532kr.115.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.11089kr.554.45
10.000kr.0.10568kr.1,056.80
15.000kr.0.10289kr.1,543.35
25.000kr.0.09963kr.2,490.75
35.000kr.0.09764kr.3,417.40
50.000kr.0.09566kr.4,783.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750