0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR0816P-1241-D-10H

DigiKey Part Number
RR08P1.24KDTR-ND - Tape & Reel (TR)
RR08P1.24KDCT-ND - Cut Tape (CT)
RR08P1.24KDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RR0816P-1241-D-10H
Description
RES SMD 1.24KOHM 0.5% 1/16W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1.24 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RR0816P-1241-D-10H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.120
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.16000kr.1.60
25kr.0.14840kr.3.71
50kr.0.14200kr.7.10
100kr.0.13380kr.13.38
250kr.0.12416kr.31.04
500kr.0.11724kr.58.62
1.000kr.0.11091kr.110.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.10506kr.525.30
10.000kr.0.09613kr.961.30
15.000kr.0.09221kr.1,383.15
25.000kr.0.08825kr.2,206.25
35.000kr.0.08789kr.3,076.15
50.000kr.0.08754kr.4,377.00
60.000kr.0.08737kr.5,242.20
120.000kr.0.08652kr.10,382.40
125.000kr.0.08634kr.10,792.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000