
RR0816P-1212-D-09C | |
|---|---|
DigiKey Part Number | RR08P12.1KDTR-ND - Tape & Reel (TR) RR08P12.1KDCT-ND - Cut Tape (CT) RR08P12.1KDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR0816P-1212-D-09C |
Description | RES SMD 12.1KOHM 0.5% 1/16W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12.1 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR0816P-1212-D-09C Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG1608P-1212-B-T5 | Susumu | 134.788 | RG16P12.1KBCT-ND | kr.0.71000 | Upgrade |
| RP73PF1J12K1BTDF | TE Connectivity Passive Product | 850 | A110212CT-ND | kr.2.37000 | Direct |
| CPF0603B12K1E1 | TE Connectivity Passive Product | 435 | 1712-CPF0603B12K1E1CT-ND | kr.1.92000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.16700 | kr.1.67 |
| 25 | kr.0.15640 | kr.3.91 |
| 50 | kr.0.14880 | kr.7.44 |
| 100 | kr.0.14100 | kr.14.10 |
| 250 | kr.0.13052 | kr.32.63 |
| 500 | kr.0.12332 | kr.61.66 |
| 1.000 | kr.0.11660 | kr.116.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.11211 | kr.560.55 |
| 10.000 | kr.0.10684 | kr.1,068.40 |
| 15.000 | kr.0.10402 | kr.1,560.30 |
| 25.000 | kr.0.10073 | kr.2,518.25 |
| 35.000 | kr.0.09872 | kr.3,455.20 |
| 50.000 | kr.0.09672 | kr.4,836.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |



