RR0510P-9761-D is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Susumu
In Stock: 0
Unit Price: kr.0.09643
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.89804
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.10851
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.2.71149
Datasheet

Upgrade


Susumu
In Stock: 9.882
Unit Price: kr.1.01000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.72549
Datasheet

Direct


YAGEO
In Stock: 12.655
Unit Price: kr.0.63000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 1.438
Unit Price: kr.1.65000
Datasheet

Upgrade


Panasonic Industry
In Stock: 40.056
Unit Price: kr.0.70000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: kr.1.49313
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.2.65652
Datasheet

Upgrade


YAGEO
In Stock: 2.705
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.24197
Datasheet
9.76 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR0510P-9761-D

DigiKey Part Number
RR0510P-9761-D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RR0510P-9761-D
Description
RES SMD 9.76KOHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
9.76 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RR0510P-9761-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Active
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Resistance
Height - Seated (Max)
0.016" (0.40mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG1005P-9761-D-T10Susumu0RG1005P-9761-D-T10-NDkr.0.09643Direct
RG1005N-9761-B-T5Susumu0RG1005N-9761-B-T5-NDkr.1.89804Upgrade
RG1005N-9761-D-T10Susumu0RG1005N-9761-D-T10-NDkr.1.10851Upgrade
RG1005N-9761-W-T1Susumu0RG1005N-9761-W-T1-NDkr.2.71149Upgrade
RG1005P-9761-B-T5Susumu9.882RG10P9.76KBCT-NDkr.1.01000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.09509kr.950.90
Manufacturers Standard Package
Unit Price without VAT:kr.0.09509
Unit Price with VAT:kr.0.11886