82 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR0510P-823-D

DigiKey Part Number
RR05P82.0KDTR-ND - Tape & Reel (TR)
RR05P82.0KDCT-ND - Cut Tape (CT)
RR05P82.0KDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RR0510P-823-D
Description
RES SMD 82K OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
82 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RR0510P-823-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Resistance
Height - Seated (Max)
0.016" (0.40mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33.528
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.15900kr.1.59
25kr.0.14960kr.3.74
50kr.0.14080kr.7.04
100kr.0.13380kr.13.38
250kr.0.12376kr.30.94
500kr.0.11690kr.58.45
1.000kr.0.11063kr.110.63
5.000kr.0.09793kr.489.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.10131kr.1,013.10
20.000kr.0.09683kr.1,936.60
30.000kr.0.09445kr.2,833.50
50.000kr.0.09168kr.4,584.00
70.000kr.0.08998kr.6,298.60
100.000kr.0.08830kr.8,830.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750