
RR0510P-4222-D | |
|---|---|
DigiKey Part Number | 408-RR0510P-4222-DTR-ND - Tape & Reel (TR) 408-RR0510P-4222-DCT-ND - Cut Tape (CT) 408-RR0510P-4222-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR0510P-4222-D |
Description | RES SMD 42.2KOHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 42.2 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR0510P-4222-D Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.016" (0.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.15900 | kr.1.59 |
| 25 | kr.0.14960 | kr.3.74 |
| 50 | kr.0.14080 | kr.7.04 |
| 100 | kr.0.13380 | kr.13.38 |
| 250 | kr.0.12376 | kr.30.94 |
| 500 | kr.0.11690 | kr.58.45 |
| 1.000 | kr.0.11063 | kr.110.63 |
| 5.000 | kr.0.09793 | kr.489.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.10131 | kr.1,013.10 |
| 20.000 | kr.0.09683 | kr.1,936.60 |
| 30.000 | kr.0.09445 | kr.2,833.50 |
| 50.000 | kr.0.09168 | kr.4,584.00 |
| 70.000 | kr.0.08998 | kr.6,298.60 |
| 100.000 | kr.0.08830 | kr.8,830.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

