12.7 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG2012N-1272-D-T5

DigiKey Part Number
408-RG2012N-1272-D-T5TR-ND - Tape & Reel (TR)
408-RG2012N-1272-D-T5CT-ND - Cut Tape (CT)
408-RG2012N-1272-D-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG2012N-1272-D-T5
Description
RES SMD 12.7K OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12.7 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG2012N-1272-D-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.39000kr.1.39
10kr.1.17900kr.11.79
25kr.1.09560kr.27.39
50kr.1.03460kr.51.73
100kr.0.97760kr.97.76
250kr.0.90816kr.227.04
500kr.0.86110kr.430.55
1.000kr.0.81818kr.818.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.79786kr.3,989.30
10.000kr.0.76590kr.7,659.00
15.000kr.0.74898kr.11,234.70
25.000kr.0.72941kr.18,235.25
35.000kr.0.71752kr.25,113.20
50.000kr.0.70574kr.35,287.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.39000
Unit Price with VAT:kr.1.73750