RR0510P 0402 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR0510P-182-D

DigiKey Part Number
RR05P1.8KDTR-ND - Tape & Reel (TR)
RR05P1.8KDCT-ND - Cut Tape (CT)
RR05P1.8KDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RR0510P-182-D
Description
RES SMD 1.8K OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1.8 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RR0510P-182-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73.220
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.15400kr.1.54
25kr.0.14320kr.3.58
50kr.0.13560kr.6.78
100kr.0.12860kr.12.86
250kr.0.11904kr.29.76
500kr.0.11252kr.56.26
1.000kr.0.10637kr.106.37
5.000kr.0.09414kr.470.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.09599kr.959.90
20.000kr.0.09175kr.1,835.00
30.000kr.0.08948kr.2,684.40
50.000kr.0.08686kr.4,343.00
70.000kr.0.08545kr.5,981.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000