
RR0510P-104-D | |
|---|---|
DigiKey Part Number | RR05P100KDTR-ND - Tape & Reel (TR) RR05P100KDCT-ND - Cut Tape (CT) RR05P100KDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR0510P-104-D |
Description | RES SMD 100K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR0510P-104-D Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.016" (0.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.16000 | kr.1.60 |
| 25 | kr.0.15120 | kr.3.78 |
| 50 | kr.0.14240 | kr.7.12 |
| 100 | kr.0.13530 | kr.13.53 |
| 250 | kr.0.12512 | kr.31.28 |
| 500 | kr.0.11820 | kr.59.10 |
| 1.000 | kr.0.11185 | kr.111.85 |
| 5.000 | kr.0.09901 | kr.495.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.10243 | kr.1,024.30 |
| 20.000 | kr.0.09790 | kr.1,958.00 |
| 30.000 | kr.0.09549 | kr.2,864.70 |
| 50.000 | kr.0.09269 | kr.4,634.50 |
| 70.000 | kr.0.09098 | kr.6,368.60 |
| 100.000 | kr.0.08928 | kr.8,928.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |


