RR0306P-181-D is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Susumu
In Stock: 14.780
Unit Price: kr.1.08000
Datasheet
180 Ohms ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR0306P-181-D

DigiKey Part Number
408-RR0306P-181-DTR-ND - Tape & Reel (TR)
408-RR0306P-181-DCT-ND - Cut Tape (CT)
408-RR0306P-181-DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RR0306P-181-D
Description
RES SMD 180 OHM 0.5% 1/20W 0201
Customer Reference
Detailed Description
180 Ohms ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RR0306P-181-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Discontinued at DigiKey
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG0603P-181-D-T10Susumu14.780408-RG0603P-181-D-T10CT-NDkr.1.08000MFR Recommended
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes