10k, 20k Ohm ±0.1% 50mW Power Per Element Isolated 2 Resistor Network/Array ±25ppm/°C 0805 (2012 Metric), Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM2012B-103/203-PBVW10

DigiKey Part Number
RM20B10K/20KPTR-ND - Tape & Reel (TR)
RM20B10K/20KPCT-ND - Cut Tape (CT)
RM20B10K/20KPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM2012B-103/203-PBVW10
Description
RES ARRAY 2 RES MULT OHM 0805
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
10k, 20k Ohm ±0.1% 50mW Power Per Element Isolated 2 Resistor Network/Array ±25ppm/°C 0805 (2012 Metric), Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
RM2012B-103/203-PBVW10 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
50mW
Manufacturer
Susumu
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q200
Circuit Type
Isolated
Mounting Type
Surface Mount
Resistance (Ohms)
10k, 20k
Package / Case
0805 (2012 Metric), Long Side Terminals
Tolerance
±0.1%
Supplier Device Package
0805
Number of Resistors
2
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Number of Pins
4
Height - Seated (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.895
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.24000kr.12.24
10kr.8.10300kr.81.03
25kr.6.97400kr.174.35
50kr.6.27020kr.313.51
100kr.5.67050kr.567.05
250kr.5.01392kr.1,253.48
500kr.4.60310kr.2,301.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.33891kr.4,338.91
2.000kr.4.03640kr.8,072.80
3.000kr.3.88097kr.11,642.91
5.000kr.3.70521kr.18,526.05
7.000kr.3.60048kr.25,203.36
10.000kr.3.49817kr.34,981.70
Manufacturers Standard Package
Unit Price without VAT:kr.12.24000
Unit Price with VAT:kr.15.30000