
RM2012B-102/402-PBVW10 | |
|---|---|
DigiKey Part Number | RM20B1.0K/4.0KPTR-ND - Tape & Reel (TR) RM20B1.0K/4.0KPCT-ND - Cut Tape (CT) RM20B1.0K/4.0KPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM2012B-102/402-PBVW10 |
Description | RES ARRAY 2 RES MULT OHM 0805 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 1k, 4k Ohm ±0.1% 50mW Power Per Element Isolated 2 Resistor Network/Array ±25ppm/°C 0805 (2012 Metric), Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | RM2012B-102/402-PBVW10 Models |
Category | Power Per Element 50mW |
Manufacturer Susumu | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 1k, 4k | Package / Case 0805 (2012 Metric), Long Side Terminals |
Tolerance ±0.1% | Supplier Device Package 0805 |
Number of Resistors 2 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Number of Pins 4 | Height - Seated (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.24000 | kr.12.24 |
| 10 | kr.8.10300 | kr.81.03 |
| 25 | kr.6.97400 | kr.174.35 |
| 50 | kr.6.27020 | kr.313.51 |
| 100 | kr.5.67050 | kr.567.05 |
| 250 | kr.5.01392 | kr.1,253.48 |
| 500 | kr.4.60310 | kr.2,301.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.33891 | kr.4,338.91 |
| 2.000 | kr.4.03640 | kr.8,072.80 |
| 3.000 | kr.3.88097 | kr.11,642.91 |
| 5.000 | kr.3.70521 | kr.18,526.05 |
| 7.000 | kr.3.60048 | kr.25,203.36 |
| 10.000 | kr.3.49817 | kr.34,981.70 |
| Unit Price without VAT: | kr.12.24000 |
|---|---|
| Unit Price with VAT: | kr.15.30000 |

