
RL7520WT-R015-F | |
|---|---|
DigiKey Part Number | RL75WT.015FTR-ND - Tape & Reel (TR) RL75WT.015FCT-ND - Cut Tape (CT) RL75WT.015FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL7520WT-R015-F |
Description | RES 0.015 OHM 2W 3008 WIDE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 2W Chip Resistor Wide 3008 (2075 Metric), 0830 Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RL7520WT-R015-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | 0/ +350ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | Wide 3008 (2075 Metric), 0830 | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.295" W (2.00mm x 7.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | kr.5.14000 | kr.5.14 |
| 10 | kr.3.33700 | kr.33.37 |
| 25 | kr.2.84720 | kr.71.18 |
| 50 | kr.2.53860 | kr.126.93 |
| 100 | kr.2.27620 | kr.227.62 |
| 250 | kr.1.98840 | kr.497.10 |
| 500 | kr.1.80824 | kr.904.12 |
| 1.000 | kr.1.65508 | kr.1,655.08 |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 4.000 | kr.1.44262 | kr.5,770.48 |
| 8.000 | kr.1.34680 | kr.10,774.40 |
| 12.000 | kr.1.29759 | kr.15,571.08 |
| 20.000 | kr.1.24195 | kr.24,839.00 |
| 28.000 | kr.1.20879 | kr.33,846.12 |
| 40.000 | kr.1.17639 | kr.47,055.60 |
| Unit Price without VAT: | kr.5.14000 |
|---|---|
| Unit Price with VAT: | kr.6.42500 |

