15 mOhms ±1% 1W Chip Resistor Wide 1508 (3720 Metric), 0815 Current Sense Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL3720WT-R015-F

DigiKey Part Number
RL37WT.015FTR-ND - Tape & Reel (TR)
RL37WT.015FCT-ND - Cut Tape (CT)
RL37WT.015FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL3720WT-R015-F
Description
RES 0.015 OHM 1W 1508 WIDE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
15 mOhms ±1% 1W Chip Resistor Wide 1508 (3720 Metric), 0815 Current Sense Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RL3720WT-R015-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
0/ +350ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
Wide 1508 (3720 Metric), 0815
Supplier Device Package
Size / Dimension
0.079" L x 0.148" W (2.00mm x 3.75mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.223
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.82000kr.4.82
10kr.3.12500kr.31.25
25kr.2.66200kr.66.55
50kr.2.37260kr.118.63
100kr.2.12580kr.212.58
250kr.1.85520kr.463.80
500kr.1.68582kr.842.91
1.000kr.1.54198kr.1,541.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.34209kr.5,368.36
8.000kr.1.25206kr.10,016.48
12.000kr.1.20583kr.14,469.96
20.000kr.1.15354kr.23,070.80
28.000kr.1.12239kr.31,426.92
40.000kr.1.09195kr.43,678.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.82000
Unit Price with VAT:kr.6.02500