
| RL3720WT-R015-F | |
|---|---|
| DigiKey Part Number | RL37WT.015FTR-ND - Tape & Reel (TR) RL37WT.015FCT-ND - Cut Tape (CT) RL37WT.015FDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RL3720WT-R015-F | 
| Description | RES 0.015 OHM 1W 1508 WIDE | 
| Manufacturer Standard Lead Time | 22 Weeks | 
| Customer Reference | |
| Detailed Description | 15 mOhms ±1% 1W Chip Resistor Wide 1508 (3720 Metric), 0815 Current Sense Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RL3720WT-R015-F Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Current Sense | |
| Temperature Coefficient | 0/ +350ppm/°C | |
| Operating Temperature | -55°C ~ 125°C | |
| Package / Case | Wide 1508 (3720 Metric), 0815 | |
| Supplier Device Package | ||
| Size / Dimension | 0.079" L x 0.148" W (2.00mm x 3.75mm) | |
| Height - Seated (Max) | 0.028" (0.70mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.4.80000 | kr.4.80 | 
| 10 | kr.3.11000 | kr.31.10 | 
| 25 | kr.2.64960 | kr.66.24 | 
| 50 | kr.2.36160 | kr.118.08 | 
| 100 | kr.2.11580 | kr.211.58 | 
| 250 | kr.1.84652 | kr.461.63 | 
| 500 | kr.1.67796 | kr.838.98 | 
| 1.000 | kr.1.53478 | kr.1,534.78 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.1.33583 | kr.5,343.32 | 
| 8.000 | kr.1.24622 | kr.9,969.76 | 
| 12.000 | kr.1.20021 | kr.14,402.52 | 
| 20.000 | kr.1.14816 | kr.22,963.20 | 
| 28.000 | kr.1.11715 | kr.31,280.20 | 
| 40.000 | kr.1.08686 | kr.43,474.40 | 
| 48.000 | kr.1.07233 | kr.51,471.84 | 
| Unit Price without VAT: | kr.4.80000 | 
|---|---|
| Unit Price with VAT: | kr.6.00000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark