4 mOhms ±1% 1W Chip Resistor Wide 1508 (3720 Metric), 0815 Current Sense Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL3720WT-R004-F

DigiKey Part Number
RL37WT.004FTR-ND - Tape & Reel (TR)
RL37WT.004FCT-ND - Cut Tape (CT)
RL37WT.004FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL3720WT-R004-F
Description
RES 0.004 OHM 1W 1508 WIDE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4 mOhms ±1% 1W Chip Resistor Wide 1508 (3720 Metric), 0815 Current Sense Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RL3720WT-R004-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
0/ +350ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Wide 1508 (3720 Metric), 0815
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.148" W (2.00mm x 3.75mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 75.915
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.81000kr.4.81
10kr.3.11500kr.31.15
25kr.2.65360kr.66.34
50kr.2.36520kr.118.26
100kr.2.11910kr.211.91
250kr.1.84940kr.462.35
500kr.1.68058kr.840.29
1.000kr.1.53718kr.1,537.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.33791kr.5,351.64
8.000kr.1.24816kr.9,985.28
12.000kr.1.20208kr.14,424.96
20.000kr.1.14995kr.22,999.00
28.000kr.1.11890kr.31,329.20
40.000kr.1.08856kr.43,542.40
Manufacturers Standard Package
Unit Price without VAT:kr.4.81000
Unit Price with VAT:kr.6.01250