
RL3720WS-1R0-F | |
|---|---|
DigiKey Part Number | RL37WS1.00FTR-ND - Tape & Reel (TR) RL37WS1.00FCT-ND - Cut Tape (CT) RL37WS1.00FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL3720WS-1R0-F |
Description | RES SMD 1 OHM 1W 1508 WIDE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 1W Chip Resistor Wide 1508 (3720 Metric), 0815 Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RL3720WS-1R0-F Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient 0/ +200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 1508 (3720 Metric), 0815 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.148" W (2.00mm x 3.75mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.81000 | kr.4.81 |
| 10 | kr.3.11500 | kr.31.15 |
| 25 | kr.2.65360 | kr.66.34 |
| 50 | kr.2.36520 | kr.118.26 |
| 100 | kr.2.11910 | kr.211.91 |
| 250 | kr.1.84940 | kr.462.35 |
| 500 | kr.1.68058 | kr.840.29 |
| 1.000 | kr.1.53718 | kr.1,537.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.33791 | kr.5,351.64 |
| 8.000 | kr.1.24816 | kr.9,985.28 |
| 12.000 | kr.1.20208 | kr.14,424.96 |
| 20.000 | kr.1.14995 | kr.22,999.00 |
| 28.000 | kr.1.11890 | kr.31,329.20 |
| 40.000 | kr.1.08856 | kr.43,542.40 |
| Unit Price without VAT: | kr.4.81000 |
|---|---|
| Unit Price with VAT: | kr.6.01250 |



