
RL3720T-R018-F | |
|---|---|
DigiKey Part Number | RL37T.018FTR-ND - Tape & Reel (TR) RL37T.018FCT-ND - Cut Tape (CT) RL37T.018FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL3720T-R018-F |
Description | RES 0.018 OHM 1/2W 1508 WIDE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 18 mOhms ±1% 0.5W, 1/2W Chip Resistor Wide 1508 (3720 Metric), 0815 Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RL3720T-R018-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | 0/ +350ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | Wide 1508 (3720 Metric), 0815 | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.148" W (2.00mm x 3.75mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.79000 | kr.3.79 |
| 10 | kr.2.46300 | kr.24.63 |
| 25 | kr.2.09120 | kr.52.28 |
| 50 | kr.1.85960 | kr.92.98 |
| 100 | kr.1.66280 | kr.166.28 |
| 250 | kr.1.44676 | kr.361.69 |
| 500 | kr.1.31146 | kr.655.73 |
| 1.000 | kr.1.19649 | kr.1,196.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.03604 | kr.4,144.16 |
| 8.000 | kr.0.96408 | kr.7,712.64 |
| 12.000 | kr.0.92714 | kr.11,125.68 |
| 20.000 | kr.0.88534 | kr.17,706.80 |
| 28.000 | kr.0.86044 | kr.24,092.32 |
| 40.000 | kr.0.83611 | kr.33,444.40 |
| 48.000 | kr.0.82444 | kr.39,573.12 |
| Unit Price without VAT: | kr.3.79000 |
|---|---|
| Unit Price with VAT: | kr.4.73750 |

