
RL1632R-R180-F | |
|---|---|
DigiKey Part Number | RL16R.18FTR-ND - Tape & Reel (TR) RL16R.18FCT-ND - Cut Tape (CT) RL16R.18FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1632R-R180-F |
Description | RES 0.18 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 180 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1632R-R180-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | 0/ +100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.34000 | kr.3.34 |
| 10 | kr.2.14100 | kr.21.41 |
| 25 | kr.1.81840 | kr.45.46 |
| 50 | kr.1.61520 | kr.80.76 |
| 100 | kr.1.44290 | kr.144.29 |
| 250 | kr.1.25332 | kr.313.33 |
| 500 | kr.1.13438 | kr.567.19 |
| 1.000 | kr.1.03343 | kr.1,033.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.87071 | kr.4,353.55 |
| 10.000 | kr.0.81076 | kr.8,107.60 |
| 15.000 | kr.0.77997 | kr.11,699.55 |
| 25.000 | kr.0.74513 | kr.18,628.25 |
| 35.000 | kr.0.72438 | kr.25,353.30 |
| 50.000 | kr.0.70411 | kr.35,205.50 |
| 60.000 | kr.0.69439 | kr.41,663.40 |
| Unit Price without VAT: | kr.3.34000 |
|---|---|
| Unit Price with VAT: | kr.4.17500 |

