150 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL1632R-R150-F

DigiKey Part Number
RL16R.15FTR-ND - Tape & Reel (TR)
RL16R.15FCT-ND - Cut Tape (CT)
RL16R.15FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL1632R-R150-F
Description
RES 0.15 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
150 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RL1632R-R150-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
0/ +100ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13.491
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.95000kr.2.95
10kr.1.91000kr.19.10
25kr.1.62320kr.40.58
50kr.1.43960kr.71.98
100kr.1.28390kr.128.39
250kr.1.11380kr.278.45
500kr.1.00702kr.503.51
1.000kr.0.91637kr.916.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.76991kr.3,849.55
10.000kr.0.71604kr.7,160.40
15.000kr.0.68837kr.10,325.55
25.000kr.0.65708kr.16,427.00
35.000kr.0.63844kr.22,345.40
50.000kr.0.62023kr.31,011.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.95000
Unit Price with VAT:kr.3.68750