
RL1632R-2R00-F | |
|---|---|
DigiKey Part Number | RL16R2.0FTR-ND - Tape & Reel (TR) RL16R2.0FCT-ND - Cut Tape (CT) RL16R2.0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1632R-2R00-F |
Description | RES SMD 2 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1632R-2R00-F Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient 0/ +100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.30000 | kr.3.30 |
| 10 | kr.2.11100 | kr.21.11 |
| 25 | kr.1.79280 | kr.44.82 |
| 50 | kr.1.59260 | kr.79.63 |
| 100 | kr.1.42270 | kr.142.27 |
| 250 | kr.1.23580 | kr.308.95 |
| 500 | kr.1.11850 | kr.559.25 |
| 1.000 | kr.1.01896 | kr.1,018.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.85852 | kr.4,292.60 |
| 10.000 | kr.0.79941 | kr.7,994.10 |
| 15.000 | kr.0.76905 | kr.11,535.75 |
| 25.000 | kr.0.73470 | kr.18,367.50 |
| 35.000 | kr.0.71424 | kr.24,998.40 |
| 50.000 | kr.0.69426 | kr.34,713.00 |
| Unit Price without VAT: | kr.3.30000 |
|---|---|
| Unit Price with VAT: | kr.4.12500 |

