
RL1632R-1R00-F | |
|---|---|
DigiKey Part Number | RL16R1.0FTR-ND - Tape & Reel (TR) RL16R1.0FCT-ND - Cut Tape (CT) RL16R1.0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1632R-1R00-F |
Description | RES SMD 1 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1632R-1R00-F Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient 0/ +100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.01000 | kr.3.01 |
| 10 | kr.1.95500 | kr.19.55 |
| 25 | kr.1.65880 | kr.41.47 |
| 50 | kr.1.47180 | kr.73.59 |
| 100 | kr.1.31340 | kr.131.34 |
| 250 | kr.1.13944 | kr.284.86 |
| 500 | kr.1.03060 | kr.515.30 |
| 1.000 | kr.0.93798 | kr.937.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.78849 | kr.3,942.45 |
| 10.000 | kr.0.73350 | kr.7,335.00 |
| 15.000 | kr.0.70526 | kr.10,578.90 |
| 25.000 | kr.0.67331 | kr.16,832.75 |
| 35.000 | kr.0.65428 | kr.22,899.80 |
| 50.000 | kr.0.63568 | kr.31,784.00 |
| Unit Price without VAT: | kr.3.01000 |
|---|---|
| Unit Price with VAT: | kr.3.76250 |

