50 mOhms ±2% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL1220T-R050-G

DigiKey Part Number
RL12T.05GTR-ND - Tape & Reel (TR)
RL12T.05GCT-ND - Cut Tape (CT)
RL12T.05GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL1220T-R050-G
Description
RES 0.05 OHM 2% 1/4W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
50 mOhms ±2% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RL1220T-R050-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
0/ +350ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26.482
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.35000kr.1.35
10kr.0.85500kr.8.55
25kr.0.72000kr.18.00
50kr.0.63520kr.31.76
100kr.0.56260kr.56.26
250kr.0.48328kr.120.82
500kr.0.43338kr.216.69
1.000kr.0.39114kr.391.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.32205kr.1,610.25
10.000kr.0.29689kr.2,968.90
15.000kr.0.28397kr.4,259.55
25.000kr.0.26936kr.6,734.00
35.000kr.0.26064kr.9,122.40
50.000kr.0.25213kr.12,606.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.35000
Unit Price with VAT:kr.1.68750