
RL1220T-R010-J | |
|---|---|
DigiKey Part Number | RL12T.010JTR-ND - Tape & Reel (TR) RL12T.010JCT-ND - Cut Tape (CT) RL12T.010JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1220T-R010-J |
Description | RES 0.01 OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1220T-R010-J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | 0/ +350ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.35000 | kr.1.35 |
| 10 | kr.0.84900 | kr.8.49 |
| 25 | kr.0.71520 | kr.17.88 |
| 50 | kr.0.63020 | kr.31.51 |
| 100 | kr.0.55810 | kr.55.81 |
| 250 | kr.0.47944 | kr.119.86 |
| 500 | kr.0.43004 | kr.215.02 |
| 1.000 | kr.0.38805 | kr.388.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.31319 | kr.1,565.95 |
| 10.000 | kr.0.28871 | kr.2,887.10 |
| 15.000 | kr.0.27613 | kr.4,141.95 |
| 25.000 | kr.0.26190 | kr.6,547.50 |
| 35.000 | kr.0.25453 | kr.8,908.55 |
| Unit Price without VAT: | kr.1.35000 |
|---|---|
| Unit Price with VAT: | kr.1.68750 |

