10 mOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL1220T-R010-J

DigiKey Part Number
RL12T.010JTR-ND - Tape & Reel (TR)
RL12T.010JCT-ND - Cut Tape (CT)
RL12T.010JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL1220T-R010-J
Description
RES 0.01 OHM 5% 1/4W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 mOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RL1220T-R010-J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
0/ +350ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 136.361
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.35000kr.1.35
10kr.0.84900kr.8.49
25kr.0.71520kr.17.88
50kr.0.63020kr.31.51
100kr.0.55810kr.55.81
250kr.0.47944kr.119.86
500kr.0.43004kr.215.02
1.000kr.0.38805kr.388.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.31319kr.1,565.95
10.000kr.0.28871kr.2,887.10
15.000kr.0.27613kr.4,141.95
25.000kr.0.26190kr.6,547.50
35.000kr.0.25453kr.8,908.55
Manufacturers Standard Package
Unit Price without VAT:kr.1.35000
Unit Price with VAT:kr.1.68750