
RL1220S-R82-F | |
|---|---|
DigiKey Part Number | RL12S.82FTR-ND - Tape & Reel (TR) RL12S.82FCT-ND - Cut Tape (CT) RL12S.82FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1220S-R82-F |
Description | RES 0.82 OHM 1% 1/3W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 820 mOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1220S-R82-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.16000 | kr.1.16 |
| 10 | kr.0.71400 | kr.7.14 |
| 25 | kr.0.59920 | kr.14.98 |
| 50 | kr.0.52720 | kr.26.36 |
| 100 | kr.0.46680 | kr.46.68 |
| 250 | kr.0.39996 | kr.99.99 |
| 500 | kr.0.35828 | kr.179.14 |
| 1.000 | kr.0.32266 | kr.322.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.26449 | kr.1,322.45 |
| 10.000 | kr.0.24335 | kr.2,433.50 |
| 15.000 | kr.0.23249 | kr.3,487.35 |
| 25.000 | kr.0.22020 | kr.5,505.00 |
| 35.000 | kr.0.21288 | kr.7,450.80 |
| 50.000 | kr.0.20572 | kr.10,286.00 |
| Unit Price without VAT: | kr.1.16000 |
|---|---|
| Unit Price with VAT: | kr.1.45000 |



