180 mOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL1220S-R18-F

DigiKey Part Number
RL12S.18FTR-ND - Tape & Reel (TR)
RL12S.18FCT-ND - Cut Tape (CT)
RL12S.18FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL1220S-R18-F
Description
RES 0.18 OHM 1% 1/3W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
180 mOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RL1220S-R18-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
0/ +200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18.483
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.16000kr.1.16
10kr.0.71400kr.7.14
25kr.0.59920kr.14.98
50kr.0.52720kr.26.36
100kr.0.46680kr.46.68
250kr.0.39996kr.99.99
500kr.0.35828kr.179.14
1.000kr.0.32266kr.322.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.26449kr.1,322.45
10.000kr.0.24335kr.2,433.50
15.000kr.0.23249kr.3,487.35
25.000kr.0.22020kr.5,505.00
35.000kr.0.21288kr.7,450.80
50.000kr.0.20572kr.10,286.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.16000
Unit Price with VAT:kr.1.45000