
RL1220S-910-F | |
|---|---|
DigiKey Part Number | 408-1493-2-ND - Tape & Reel (TR) 408-1493-1-ND - Cut Tape (CT) 408-1493-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1220S-910-F |
Description | RES SMD 91 OHM 1% 1/3W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 91 Ohms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1220S-910-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.45000 | kr.4.50 |
| 25 | kr.0.41600 | kr.10.40 |
| 50 | kr.0.39440 | kr.19.72 |
| 100 | kr.0.37220 | kr.37.22 |
| 250 | kr.0.34516 | kr.86.29 |
| 500 | kr.0.32652 | kr.163.26 |
| 1.000 | kr.0.30952 | kr.309.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.29951 | kr.1,497.55 |
| 10.000 | kr.0.28645 | kr.2,864.50 |
| 15.000 | kr.0.27950 | kr.4,192.50 |
| 25.000 | kr.0.27143 | kr.6,785.75 |
| 35.000 | kr.0.26651 | kr.9,327.85 |
| 50.000 | kr.0.26162 | kr.13,081.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

