4.7 Ohms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL1220S-4R7-F

DigiKey Part Number
RL12S4.70FTR-ND - Tape & Reel (TR)
RL12S4.70FCT-ND - Cut Tape (CT)
RL12S4.70FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL1220S-4R7-F
Description
RES SMD 4.7 OHM 1% 1/3W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4.7 Ohms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RL1220S-4R7-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
0/ +200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.794
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.0.70400kr.7.04
25kr.0.59080kr.14.77
50kr.0.51980kr.25.99
100kr.0.46030kr.46.03
250kr.0.39436kr.98.59
500kr.0.35326kr.176.63
1.000kr.0.31814kr.318.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.26079kr.1,303.95
10.000kr.0.23994kr.2,399.40
15.000kr.0.22923kr.3,438.45
25.000kr.0.21712kr.5,428.00
35.000kr.0.20990kr.7,346.50
50.000kr.0.20284kr.10,142.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500