4.7 Ohms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL1220S-4R7-F

DigiKey Part Number
RL12S4.70FTR-ND - Tape & Reel (TR)
RL12S4.70FCT-ND - Cut Tape (CT)
RL12S4.70FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL1220S-4R7-F
Description
RES SMD 4.7 OHM 1% 1/3W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4.7 Ohms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RL1220S-4R7-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
0/ +200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.349
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.15000kr.1.15
10kr.0.71200kr.7.12
25kr.0.59760kr.14.94
50kr.0.52560kr.26.28
100kr.0.46540kr.46.54
250kr.0.39872kr.99.68
500kr.0.35716kr.178.58
1.000kr.0.32165kr.321.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.26367kr.1,318.35
10.000kr.0.24259kr.2,425.90
15.000kr.0.23176kr.3,476.40
25.000kr.0.21951kr.5,487.75
35.000kr.0.21221kr.7,427.35
50.000kr.0.20508kr.10,254.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.15000
Unit Price with VAT:kr.1.43750