
RL1220S-1R0-F | |
|---|---|
DigiKey Part Number | RL12S1.00FTR-ND - Tape & Reel (TR) RL12S1.00FCT-ND - Cut Tape (CT) RL12S1.00FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1220S-1R0-F |
Description | RES SMD 1 OHM 1% 1/3W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1220S-1R0-F Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient 0/ +200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.15000 | kr.1.15 |
| 10 | kr.0.71200 | kr.7.12 |
| 25 | kr.0.59760 | kr.14.94 |
| 50 | kr.0.52700 | kr.26.35 |
| 100 | kr.0.46600 | kr.46.60 |
| 250 | kr.0.39948 | kr.99.87 |
| 500 | kr.0.35780 | kr.178.90 |
| 1.000 | kr.0.32229 | kr.322.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.26421 | kr.1,321.05 |
| 10.000 | kr.0.24309 | kr.2,430.90 |
| 15.000 | kr.0.23224 | kr.3,483.60 |
| 25.000 | kr.0.21996 | kr.5,499.00 |
| 35.000 | kr.0.21265 | kr.7,442.75 |
| 50.000 | kr.0.20550 | kr.10,275.00 |
| Unit Price without VAT: | kr.1.15000 |
|---|---|
| Unit Price with VAT: | kr.1.43750 |



