33 mOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Current Sense Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL0816T-R033-F

DigiKey Part Number
408-1441-2-ND - Tape & Reel (TR)
408-1441-1-ND - Cut Tape (CT)
408-1441-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL0816T-R033-F
Description
RES 0.033 OHM 1% 1/4W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
33 mOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Current Sense Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RL0816T-R033-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
0/ +350ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 118.781
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.73000kr.1.73
10kr.1.10300kr.11.03
25kr.0.93320kr.23.33
50kr.0.82440kr.41.22
100kr.0.73200kr.73.20
250kr.0.63048kr.157.62
500kr.0.56690kr.283.45
1.000kr.0.51293kr.512.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.42507kr.2,125.35
10.000kr.0.39298kr.3,929.80
15.000kr.0.37651kr.5,647.65
25.000kr.0.35786kr.8,946.50
35.000kr.0.34675kr.12,136.25
50.000kr.0.33590kr.16,795.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.73000
Unit Price with VAT:kr.2.16250