
RL0816S-R68-F | |
|---|---|
DigiKey Part Number | 408-1427-2-ND - Tape & Reel (TR) 408-1427-1-ND - Cut Tape (CT) 408-1427-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL0816S-R68-F |
Description | RES 0.68 OHM 1% 1/5W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 680 mOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RL0816S-R68-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.93000 | kr.1.93 |
| 10 | kr.1.20900 | kr.12.09 |
| 25 | kr.1.02120 | kr.25.53 |
| 50 | kr.0.90280 | kr.45.14 |
| 100 | kr.0.80250 | kr.80.25 |
| 250 | kr.0.69188 | kr.172.97 |
| 500 | kr.0.62268 | kr.311.34 |
| 1.000 | kr.0.56385 | kr.563.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.46831 | kr.2,341.55 |
| 10.000 | kr.0.43337 | kr.4,333.70 |
| 15.000 | kr.0.41542 | kr.6,231.30 |
| 25.000 | kr.0.39512 | kr.9,878.00 |
| 35.000 | kr.0.38302 | kr.13,405.70 |
| 50.000 | kr.0.37121 | kr.18,560.50 |
| 60.000 | kr.0.36554 | kr.21,932.40 |
| 120.000 | kr.0.34609 | kr.41,530.80 |
| 125.000 | kr.0.34504 | kr.43,130.00 |
| Unit Price without VAT: | kr.1.93000 |
|---|---|
| Unit Price with VAT: | kr.2.41250 |

