RL1220 0805 1,2% Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL0816S-3R0-F

DigiKey Part Number
408-1469-2-ND - Tape & Reel (TR)
408-1469-1-ND - Cut Tape (CT)
408-1469-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL0816S-3R0-F
Description
RES SMD 3 OHM 1% 1/5W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3 Ohms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Current Sense Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RL0816S-3R0-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
0/ +200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28.952
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.77000kr.0.77
10kr.0.67200kr.6.72
25kr.0.62200kr.15.55
50kr.0.58880kr.29.44
100kr.0.55550kr.55.55
250kr.0.51608kr.129.02
500kr.0.48858kr.244.29
1.000kr.0.46355kr.463.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.40100kr.2,005.00
10.000kr.0.37771kr.3,777.10
120.000kr.0.37463kr.44,955.60
125.000kr.0.37398kr.46,747.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.77000
Unit Price with VAT:kr.0.96250