
RL0816S-1R0-F | |
|---|---|
DigiKey Part Number | 408-1428-2-ND - Tape & Reel (TR) 408-1428-1-ND - Cut Tape (CT) 408-1428-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL0816S-1R0-F |
Description | RES SMD 1 OHM 1% 1/5W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RL0816S-1R0-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.92000 | kr.1.92 |
| 10 | kr.1.20300 | kr.12.03 |
| 25 | kr.1.01640 | kr.25.41 |
| 50 | kr.0.89860 | kr.44.93 |
| 100 | kr.0.79870 | kr.79.87 |
| 250 | kr.0.68864 | kr.172.16 |
| 500 | kr.0.61978 | kr.309.89 |
| 1.000 | kr.0.56122 | kr.561.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.46612 | kr.2,330.60 |
| 10.000 | kr.0.43135 | kr.4,313.50 |
| 15.000 | kr.0.41348 | kr.6,202.20 |
| 25.000 | kr.0.39328 | kr.9,832.00 |
| 35.000 | kr.0.38124 | kr.13,343.40 |
| 50.000 | kr.0.36947 | kr.18,473.50 |
| 60.000 | kr.0.36383 | kr.21,829.80 |
| 120.000 | kr.0.34447 | kr.41,336.40 |
| 125.000 | kr.0.34343 | kr.42,928.75 |
| Unit Price without VAT: | kr.1.92000 |
|---|---|
| Unit Price with VAT: | kr.2.40000 |

