
RL0510S-R51-F | |
|---|---|
DigiKey Part Number | 408-1457-2-ND - Tape & Reel (TR) 408-1457-1-ND - Cut Tape (CT) 408-1457-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL0510S-R51-F |
Description | RES 0.51 OHM 1% 1/6W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 510 mOhms ±1% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RL0510S-R51-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.65600 | kr.6.56 |
| 25 | kr.0.61200 | kr.15.30 |
| 50 | kr.0.57740 | kr.28.87 |
| 100 | kr.0.54530 | kr.54.53 |
| 250 | kr.0.50616 | kr.126.54 |
| 500 | kr.0.47930 | kr.239.65 |
| 1.000 | kr.0.44714 | kr.447.14 |
| 5.000 | kr.0.40663 | kr.2,033.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.37948 | kr.3,794.80 |
| 20.000 | kr.0.37676 | kr.7,535.20 |
| 30.000 | kr.0.37534 | kr.11,260.20 |
| 50.000 | kr.0.37373 | kr.18,686.50 |
| 70.000 | kr.0.37276 | kr.26,093.20 |
| 100.000 | kr.0.37015 | kr.37,015.00 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |

