470 mOhms ±1% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Current Sense Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL0510S-R47-F

DigiKey Part Number
408-1449-2-ND - Tape & Reel (TR)
408-1449-1-ND - Cut Tape (CT)
408-1449-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL0510S-R47-F
Description
RES 0.47 OHM 1% 1/6W 0402
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
470 mOhms ±1% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Current Sense Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RL0510S-R47-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
0/ +200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.018" (0.45mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34.856
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.86000kr.1.86
10kr.1.18300kr.11.83
25kr.1.00040kr.25.01
50kr.0.88340kr.44.17
100kr.0.78510kr.78.51
250kr.0.67696kr.169.24
500kr.0.60930kr.304.65
1.000kr.0.55157kr.551.57
5.000kr.0.44889kr.2,244.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.42362kr.4,236.20
20.000kr.0.39451kr.7,890.20
30.000kr.0.37957kr.11,387.10
50.000kr.0.36266kr.18,133.00
70.000kr.0.35259kr.24,681.30
100.000kr.0.34275kr.34,275.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.86000
Unit Price with VAT:kr.2.32500