
RGV3216P-1603-B-T1 | |
|---|---|
DigiKey Part Number | 408-RGV3216P-1603-B-T1TR-ND - Tape & Reel (TR) 408-RGV3216P-1603-B-T1CT-ND - Cut Tape (CT) 408-RGV3216P-1603-B-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RGV3216P-1603-B-T1 |
Description | RESISTOR THIN FILM ANTIC SULFUR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 160 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RGV3216P-1603-B-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.30000 | kr.2.30 |
| 10 | kr.1.90700 | kr.19.07 |
| 25 | kr.1.77160 | kr.44.29 |
| 50 | kr.1.67300 | kr.83.65 |
| 100 | kr.1.58210 | kr.158.21 |
| 250 | kr.1.47200 | kr.368.00 |
| 500 | kr.1.39738 | kr.698.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.35962 | kr.1,359.62 |
| 2.000 | kr.1.28730 | kr.2,574.60 |
| 3.000 | kr.1.27458 | kr.3,823.74 |
| 5.000 | kr.1.26109 | kr.6,305.45 |
| 7.000 | kr.1.24374 | kr.8,706.18 |
| 10.000 | kr.1.22653 | kr.12,265.30 |
| 12.000 | kr.1.22307 | kr.14,676.84 |
| 24.000 | kr.1.18157 | kr.28,357.68 |
| 25.000 | kr.1.17929 | kr.29,482.25 |
| Unit Price without VAT: | kr.2.30000 |
|---|---|
| Unit Price with VAT: | kr.2.87500 |

