
RG3216V-6040-P-T1 | |
|---|---|
DigiKey Part Number | 408-RG3216V-6040-P-T1TR-ND - Tape & Reel (TR) 408-RG3216V-6040-P-T1CT-ND - Cut Tape (CT) 408-RG3216V-6040-P-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG3216V-6040-P-T1 |
Description | RES SMD 604 OHM 0.02% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 604 Ohms ±0.02% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG3216V-6040-P-T1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.30000 | kr.25.30 |
| 10 | kr.20.91600 | kr.209.16 |
| 25 | kr.19.44080 | kr.486.02 |
| 50 | kr.18.43160 | kr.921.58 |
| 100 | kr.17.51490 | kr.1,751.49 |
| 250 | kr.16.44368 | kr.4,110.92 |
| 500 | kr.15.73360 | kr.7,866.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.16.39911 | kr.16,399.11 |
| 2.000 | kr.15.79697 | kr.31,593.94 |
| 3.000 | kr.15.47943 | kr.46,438.29 |
| Unit Price without VAT: | kr.25.30000 |
|---|---|
| Unit Price with VAT: | kr.31.62500 |

