RG3216V-2610-B-T5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: kr.12.94121
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: kr.11.64709
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.7.70145
Datasheet
261 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG3216V-2610-B-T5

DigiKey Part Number
RG3216V-2610-B-T5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG3216V-2610-B-T5
Description
RES SMD 261 OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
261 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG3216V-2610-B-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±5ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG3216V-2610-P-T1Susumu0RG3216V-2610-P-T1-NDkr.12.94121Parametric Equivalent
RG3216V-2610-W-T1Susumu0RG3216V-2610-W-T1-NDkr.11.64709Parametric Equivalent
TNPU1206261RBZEN00Vishay Dale0TNPU1206261RBZEN00-NDkr.7.70145Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.9.12879kr.45,643.95
Manufacturers Standard Package
Unit Price without VAT:kr.9.12879
Unit Price with VAT:kr.11.41099