Upgrade
Upgrade
Similar

RG3216V-1000-C-T5 | |
|---|---|
DigiKey Part Number | RG3216V-1000-C-T5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RG3216V-1000-C-T5 |
Description | RES SMD 100 OHM 0.25% 1/4W 1206 |
Customer Reference | |
Detailed Description | 100 Ohms ±0.25% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG3216V-1000-C-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG3216V-1000-B-T5 | Susumu | 0 | RG3216V-1000-B-T5-ND | kr.9.12879 | Upgrade |
| RG3216V-1000-P-T1 | Susumu | 0 | RG3216V-1000-P-T1-ND | kr.12.94121 | Upgrade |
| RNCF1206TKY100R | Stackpole Electronics Inc | 52.705 | RNCF1206TKY100RCT-ND | kr.11.03000 | Similar |



