62 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG3216P-6202-B-T1

DigiKey Part Number
RG32P62.0KBTR-ND - Tape & Reel (TR)
RG32P62.0KBCT-ND - Cut Tape (CT)
RG32P62.0KBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG3216P-6202-B-T1
Description
RES SMD 62K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
62 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG3216P-6202-B-T1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.121
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.60000kr.1.60
10kr.1.35300kr.13.53
25kr.1.25360kr.31.34
50kr.1.18580kr.59.29
100kr.1.11980kr.111.98
250kr.1.04124kr.260.31
500kr.0.98740kr.493.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.01906kr.1,019.06
2.000kr.0.97144kr.1,942.88
3.000kr.0.94597kr.2,837.91
5.000kr.0.91625kr.4,581.25
7.000kr.0.89808kr.6,286.56
10.000kr.0.87998kr.8,799.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.60000
Unit Price with VAT:kr.2.00000