RG3216P-6193-B-T1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: kr.1.05640
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: kr.1.47262
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: kr.0.43997
Datasheet

Direct


Panasonic Industry
In Stock: 991
Unit Price: kr.0.89000
Datasheet

Direct


Vishay
In Stock: 0
Unit Price: kr.1.33436
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.36450
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.80750
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.1.96953
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.1.31868
Datasheet
619 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG3216P-6193-B-T1

DigiKey Part Number
RG3216P-6193-B-T1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG3216P-6193-B-T1
Description
RES SMD 619K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
619 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG3216P-6193-B-T1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG3216N-6193-B-T5Susumu0RG3216N-6193-B-T5-NDkr.1.05640Parametric Equivalent
RG3216N-6193-W-T1Susumu0RG3216N-6193-W-T1-NDkr.1.47262Parametric Equivalent
RG3216P-6193-B-T5Susumu0RG3216P-6193-B-T5-NDkr.0.43997Parametric Equivalent
ERA-8AEB6193VPanasonic Industry991P619KBCCT-NDkr.0.89000Direct
MCA12060D6193BP100Vishay0MCA12060D6193BP100-NDkr.1.33436Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.81469kr.814.69
Manufacturers Standard Package
Unit Price without VAT:kr.0.81469
Unit Price with VAT:kr.1.01836