
RG3216P-52R3-D-T5 | |
|---|---|
DigiKey Part Number | 408-RG3216P-52R3-D-T5TR-ND - Tape & Reel (TR) 408-RG3216P-52R3-D-T5CT-ND - Cut Tape (CT) 408-RG3216P-52R3-D-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG3216P-52R3-D-T5 |
Description | RES SMD 52.3 OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 52.3 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG3216P-52R3-D-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 |
| 10 | kr.0.67300 | kr.6.73 |
| 25 | kr.0.62560 | kr.15.64 |
| 50 | kr.0.59100 | kr.29.55 |
| 100 | kr.0.55830 | kr.55.83 |
| 250 | kr.0.51820 | kr.129.55 |
| 500 | kr.0.49074 | kr.245.37 |
| 1.000 | kr.0.46556 | kr.465.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.45191 | kr.2,259.55 |
| 10.000 | kr.0.43285 | kr.4,328.50 |
| 15.000 | kr.0.42272 | kr.6,340.80 |
| 25.000 | kr.0.41099 | kr.10,274.75 |
| 35.000 | kr.0.40385 | kr.14,134.75 |
| 50.000 | kr.0.39676 | kr.19,838.00 |
| Unit Price without VAT: | kr.0.83000 |
|---|---|
| Unit Price with VAT: | kr.1.03750 |

